Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCS58AB-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211967
Product RangeCCS58AB Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.220 (CNY422.8686) |
| 5+ | CNY346.150 (CNY391.1495) |
| 10+ | CNY318.070 (CNY359.4191) |
| 25+ | CNY298.160 (CNY336.9208) |
| 50+ | CNY283.950 (CNY320.8635) |
| 100+ | CNY270.400 (CNY305.552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.22 (CNY422.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58AB-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211967
Product RangeCCS58AB Series
Technical Datasheet
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG58C/U
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeCCS58AB Series
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
-
Cable Length - Metric
1.52m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CCS58AB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078018
