Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCR2MM-25Copy
Order Code4211937
Product RangeCCR2MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.360 (CNY142.7868) |
| 10+ | CNY123.840 (CNY139.9392) |
| 25+ | CNY121.310 (CNY137.0803) |
| 100+ | CNY118.780 (CNY134.2214) |
| 250+ | CNY116.520 (CNY131.6676) |
| 500+ | CNY116.510 (CNY131.6563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.36 (CNY142.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCR2MM-25Copy
Order Code4211937
Product RangeCCR2MM Series
Technical Datasheet
Connector to Connector2x Phono (RCA) Plug to 2x Phono (RCA) Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Coaxial Cable TypeHigh Flex
Connector Type A2x Phono (RCA) Plug
Connector Type B2x Phono (RCA) Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCCR2MM Series
Technical Specifications
Connector to Connector
2x Phono (RCA) Plug to 2x Phono (RCA) Plug
Cable Length - Metric
7.6m
Connector Type A
2x Phono (RCA) Plug
Impedance
75ohm
Product Range
CCR2MM Series
Cable Length - Imperial
25ft
Coaxial Cable Type
High Flex
Connector Type B
2x Phono (RCA) Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.434088
