Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCF59B-3Copy
Order Code4211931
Product RangeCCF59B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.020 (CNY52.0026) |
| 10+ | CNY45.100 (CNY50.963) |
| 100+ | CNY44.180 (CNY49.9234) |
| 250+ | CNY43.260 (CNY48.8838) |
| 500+ | CNY42.340 (CNY47.8442) |
| 1000+ | CNY41.420 (CNY46.8046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.02 (CNY52.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCF59B-3Copy
Order Code4211931
Product RangeCCF59B Series
Technical Datasheet
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeRG59B/U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCCF59B Series
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
914.4mm
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CCF59B Series
Cable Length - Imperial
3ft
Coaxial Cable Type
RG59B/U
Connector Type B
F-Type Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CCF59B-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
