Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59B-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211926
Product RangeCC59B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.590 (CNY67.3367) |
| 10+ | CNY58.400 (CNY65.992) |
| 100+ | CNY57.210 (CNY64.6473) |
| 250+ | CNY56.020 (CNY63.3026) |
| 500+ | CNY54.830 (CNY61.9579) |
| 1000+ | CNY53.640 (CNY60.6132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.59 (CNY67.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59B-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211926
Product RangeCC59B Series
Technical Datasheet
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG59B/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59B Series
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG59B/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
1.52m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
CC59B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
