Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-RF-3Copy
Order Code4211920
Product RangeCC59A-RF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.970 (CNY244.0461) |
| 10+ | CNY211.660 (CNY239.1758) |
| 25+ | CNY207.340 (CNY234.2942) |
| 100+ | CNY203.020 (CNY229.4126) |
| 250+ | CNY198.700 (CNY224.531) |
| 500+ | CNY194.380 (CNY219.6494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.97 (CNY244.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-RF-3Copy
Order Code4211920
Product RangeCC59A-RF Series
Technical Datasheet
Connector to ConnectorF-Type Plug to Phono (RCA) Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeRG59A/U
Connector Type AF-Type Plug
Connector Type BPhono (RCA) Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59A-RF Series
Technical Specifications
Connector to Connector
F-Type Plug to Phono (RCA) Plug
Cable Length - Metric
914.4mm
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CC59A-RF Series
Cable Length - Imperial
3ft
Coaxial Cable Type
RG59A/U
Connector Type B
Phono (RCA) Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
