Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-RB-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211918
Product RangeCC59A-RB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.240 (CNY270.3412) |
| 10+ | CNY234.460 (CNY264.9398) |
| 25+ | CNY229.680 (CNY259.5384) |
| 100+ | CNY224.890 (CNY254.1257) |
| 250+ | CNY220.110 (CNY248.7243) |
| 500+ | CNY215.320 (CNY243.3116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.24 (CNY270.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-RB-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211918
Product RangeCC59A-RB Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorPhono (RCA) Plug to BNC Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG59A/U
Connector Type APhono (RCA) Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59A-RB Series
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
Phono (RCA) Plug
Impedance
75ohm
Product Range
CC59A-RB Series
Connector to Connector
Phono (RCA) Plug to BNC Plug
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447
