Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-BF-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211915
Product RangeCC59A-BF Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.980 (CNY293.7774) |
| 5+ | CNY254.790 (CNY287.9127) |
| 10+ | CNY249.590 (CNY282.0367) |
| 25+ | CNY244.390 (CNY276.1607) |
| 50+ | CNY239.190 (CNY270.2847) |
| 100+ | CNY233.990 (CNY264.4087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.98 (CNY293.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-BF-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211915
Product RangeCC59A-BF Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorF-Type Plug to BNC Plug
Cable Length - Metric914.4m
Coaxial Cable TypeRG59A/U
Connector Type AF-Type Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59A-BF Series
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CC59A-BF Series
Connector to Connector
F-Type Plug to BNC Plug
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
