Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-5HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211910
Product RangeCC59A-HR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.230 (CNY327.9599) |
| 5+ | CNY284.430 (CNY321.4059) |
| 10+ | CNY278.630 (CNY314.8519) |
| 25+ | CNY272.820 (CNY308.2866) |
| 50+ | CNY267.020 (CNY301.7326) |
| 100+ | CNY261.210 (CNY295.1673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.23 (CNY327.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-5HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211910
Product RangeCC59A-HR2 Series
Technical Datasheet
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG59A/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Right Angled Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59A-HR2 Series
Technical Specifications
Connector to Connector
90° BNC Plug to 90° BNC Plug
Cable Length - Metric
1.52m
Connector Type A
BNC Right Angled Plug
Impedance
75ohm
Product Range
CC59A-HR2 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Right Angled Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097205
