Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-25Copy
Manufacturer Standard Lead Time5 weeks
Order Code1900310
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.820 (CNY388.5166) |
| 5+ | CNY320.150 (CNY361.7695) |
| 10+ | CNY296.470 (CNY335.0111) |
| 25+ | CNY277.890 (CNY314.0157) |
| 50+ | CNY264.640 (CNY299.0432) |
| 100+ | CNY252.010 (CNY284.7713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.82 (CNY388.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-25Copy
Manufacturer Standard Lead Time5 weeks
Order Code1900310
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Coaxial Cable TypeRG59A
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
7.6m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
25ft
Coaxial Cable Type
RG59A
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36923
