Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-1HRCopy
Manufacturer Standard Lead Time15 weeks
Order Code4211905
Product RangeCC59A-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.140 (CNY395.6582) |
| 5+ | CNY343.140 (CNY387.7482) |
| 10+ | CNY336.140 (CNY379.8382) |
| 25+ | CNY329.140 (CNY371.9282) |
| 50+ | CNY322.130 (CNY364.0069) |
| 100+ | CNY315.130 (CNY356.0969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY350.14 (CNY395.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-1HRCopy
Manufacturer Standard Lead Time15 weeks
Order Code4211905
Product RangeCC59A-HR Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG59A/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59A-HR Series
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
BNC Right Angled Plug
Impedance
75ohm
Product Range
CC59A-HR Series
Connector to Connector
90° BNC Plug to BNC Plug
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617
