Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-15
Order Code4211903
Product RangeCC59A Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.050 (CNY322.1065) |
| 10+ | CNY249.730 (CNY282.1949) |
| 25+ | CNY238.910 (CNY269.9683) |
| 100+ | CNY223.540 (CNY252.6002) |
| 250+ | CNY198.180 (CNY223.9434) |
| 500+ | CNY194.220 (CNY219.4686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.05 (CNY322.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-15
Order Code4211903
Product RangeCC59A Series
Technical Datasheet
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Coaxial Cable TypeRG59A/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59A Series
Technical Specifications
Cable Length - Imperial
15ft
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
4.57m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
CC59A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240631
