Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-10Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927770
Product RangeCC59A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.230 (CNY290.6699) |
| 5+ | CNY247.240 (CNY279.3812) |
| 10+ | CNY237.580 (CNY268.4654) |
| 25+ | CNY230.180 (CNY260.1034) |
| 50+ | CNY223.610 (CNY252.6793) |
| 100+ | CNY217.090 (CNY245.3117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.23 (CNY290.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-10Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927770
Product RangeCC59A Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3m
Coaxial Cable TypeRG59A
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG59A
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
3m
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
CC59A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
