Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-MF-6Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211895
Product RangeCC58C-MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.490 (CNY455.9437) |
| 5+ | CNY395.430 (CNY446.8359) |
| 10+ | CNY387.360 (CNY437.7168) |
| 25+ | CNY379.290 (CNY428.5977) |
| 50+ | CNY371.220 (CNY419.4786) |
| 100+ | CNY363.150 (CNY410.3595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY403.49 (CNY455.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-MF-6Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211895
Product RangeCC58C-MF Series
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-MF Series
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Bulkhead Jack
Jacket Colour
Black
Cable Length - Metric
1.83m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC58C-MF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106141
