Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-MF-25Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211891
Product RangeCC58C-MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.590 (CNY491.0867) |
| 5+ | CNY425.900 (CNY481.267) |
| 10+ | CNY417.210 (CNY471.4473) |
| 25+ | CNY408.520 (CNY461.6276) |
| 50+ | CNY399.830 (CNY451.8079) |
| 100+ | CNY391.140 (CNY441.9882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.59 (CNY491.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-MF-25Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211891
Product RangeCC58C-MF Series
Technical Datasheet
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-MF Series
Technical Specifications
Cable Length - Imperial
25ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Bulkhead Jack
Jacket Colour
Black
Cable Length - Metric
7.62m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC58C-MF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348812
