Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-MF-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211890
Product RangeCC58C-MF Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.340 (CNY465.9442) |
| 5+ | CNY381.420 (CNY431.0046) |
| 10+ | CNY350.500 (CNY396.065) |
| 25+ | CNY343.490 (CNY388.1437) |
| 50+ | CNY336.480 (CNY380.2224) |
| 100+ | CNY329.470 (CNY372.3011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.34 (CNY465.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-MF-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211890
Product RangeCC58C-MF Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Metric3.05m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-MF Series
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC58C-MF Series
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Bulkhead Jack
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154221
