Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-75
Order Code4211889
Product RangeCC58C Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.150 (CNY635.2295) |
| 5+ | CNY491.880 (CNY555.8244) |
| 10+ | CNY486.600 (CNY549.858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY562.15 (CNY635.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-75
Order Code4211889
Product RangeCC58C Series
Technical Datasheet
Cable Length - Imperial75ft
Cable Length - Metric22.86m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C Series
Technical Specifications
Cable Length - Imperial
75ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
22.86m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC58C Series
Technical Docs (2)
Alternatives for CC58C-75
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.90673
