Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-5HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211887
Product RangeCC58C-HR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.870 (CNY397.6131) |
| 5+ | CNY325.480 (CNY367.7924) |
| 10+ | CNY299.080 (CNY337.9604) |
| 25+ | CNY291.370 (CNY329.2481) |
| 50+ | CNY285.550 (CNY322.6715) |
| 100+ | CNY279.720 (CNY316.0836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.87 (CNY397.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-5HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211887
Product RangeCC58C-HR2 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Right Angled Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-HR2 Series
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC58C-HR2 Series
Connector to Connector
90° BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Right Angled Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112037
