Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-4HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211884
Product RangeCC58C-HR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.890 (CNY295.9357) |
| 5+ | CNY256.660 (CNY290.0258) |
| 10+ | CNY251.420 (CNY284.1046) |
| 25+ | CNY246.180 (CNY278.1834) |
| 50+ | CNY240.940 (CNY272.2622) |
| 100+ | CNY235.710 (CNY266.3523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.89 (CNY295.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-4HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211884
Product RangeCC58C-HR2 Series
Technical Datasheet
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Right Angled Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-HR2 Series
Technical Specifications
Connector to Connector
90° BNC Plug to 90° BNC Plug
Cable Length - Metric
1.22m
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC58C-HR2 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Right Angled Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC58C-4HR2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097976
