Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-4
Order Code4211882
Product RangeCC58C Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.330 (CNY192.4729) |
| 10+ | CNY156.000 (CNY176.280) |
| 25+ | CNY150.020 (CNY169.5226) |
| 100+ | CNY144.040 (CNY162.7652) |
| 250+ | CNY134.990 (CNY152.5387) |
| 500+ | CNY128.590 (CNY145.3067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.33 (CNY192.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-4
Order Code4211882
Product RangeCC58C Series
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C Series
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
1.22m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC58C Series
Technical Docs (2)
Alternatives for CC58C-4
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073482
