Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-3HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211880
Product RangeCC58C-HR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.860 (CNY365.9618) |
| 5+ | CNY317.390 (CNY358.6507) |
| 10+ | CNY310.910 (CNY351.3283) |
| 25+ | CNY304.430 (CNY344.0059) |
| 50+ | CNY297.960 (CNY336.6948) |
| 100+ | CNY291.480 (CNY329.3724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.86 (CNY365.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-3HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211880
Product RangeCC58C-HR2 Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Right Angled Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-HR2 Series
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC58C-HR2 Series
Connector to Connector
90° BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Right Angled Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698305
