Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-2HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211878
Product RangeCC58C-HR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.700 (CNY389.511) |
| 5+ | CNY337.810 (CNY381.7253) |
| 10+ | CNY330.920 (CNY373.9396) |
| 25+ | CNY324.020 (CNY366.1426) |
| 50+ | CNY317.130 (CNY358.3569) |
| 100+ | CNY310.230 (CNY350.5599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.70 (CNY389.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-2HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211878
Product RangeCC58C-HR2 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Right Angled Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-HR2 Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC58C-HR2 Series
Connector to Connector
90° BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Right Angled Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307
