Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-2.5HRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211876
Product RangeCC58C-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.410 (CNY359.8033) |
| 5+ | CNY312.050 (CNY352.6165) |
| 10+ | CNY305.680 (CNY345.4184) |
| 25+ | CNY299.310 (CNY338.2203) |
| 50+ | CNY292.940 (CNY331.0222) |
| 100+ | CNY286.570 (CNY323.8241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.41 (CNY359.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-2.5HRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211876
Product RangeCC58C-HR Series
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-HR Series
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Plug
Cable Length - Metric
762mm
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC58C-HR Series
Cable Length - Imperial
2.5ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224
