Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-12Copy
Manufacturer Standard Lead Time1 weeks
Order Code1736490
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.230 (CNY295.1899) |
| 5+ | CNY250.380 (CNY282.9294) |
| 10+ | CNY239.530 (CNY270.6689) |
| 25+ | CNY235.060 (CNY265.6178) |
| 50+ | CNY223.840 (CNY252.9392) |
| 100+ | CNY213.170 (CNY240.8821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.23 (CNY295.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-12Copy
Manufacturer Standard Lead Time1 weeks
Order Code1736490
Technical Datasheet
Cable Length - Imperial12ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3.7m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
12ft
Cable Length - Metric
3.7m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC58C-12
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174182
