Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-10HR
Order Code4211871
Product RangeCC58C-HR Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.660 (CNY347.6558) |
| 5+ | CNY288.590 (CNY326.1067) |
| 10+ | CNY269.520 (CNY304.5576) |
| 25+ | CNY257.870 (CNY291.3931) |
| 50+ | CNY249.570 (CNY282.0141) |
| 100+ | CNY241.040 (CNY272.3752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.66 (CNY347.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-10HR
Order Code4211871
Product RangeCC58C-HR Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-HR Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
3.05m
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC58C-HR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
