Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC223N-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211861
Product RangeCC223N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,108.790 (CNY1,252.9327) |
| 5+ | CNY1,025.670 (CNY1,159.0071) |
| 10+ | CNY942.550 (CNY1,065.0815) |
| 25+ | CNY883.590 (CNY998.4567) |
| 50+ | CNY841.480 (CNY950.8724) |
| 100+ | CNY824.660 (CNY931.8658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,108.79 (CNY1,252.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223N-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211861
Product RangeCC223N Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG223/U
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC223N Series
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CC223N Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG223/U
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC223N-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
