Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC213-50Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211848
Product RangeCC213 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,456.980 (CNY1,646.3874) |
| 5+ | CNY1,427.850 (CNY1,613.4705) |
| 10+ | CNY1,398.710 (CNY1,580.5423) |
| 25+ | CNY1,369.570 (CNY1,547.6141) |
| 50+ | CNY1,340.430 (CNY1,514.6859) |
| 100+ | CNY1,311.290 (CNY1,481.7577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,456.98 (CNY1,646.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC213-50Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211848
Product RangeCC213 Series
Technical Datasheet
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Coaxial Cable TypeRG213/U
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC213 Series
Technical Specifications
Cable Length - Imperial
50ft
Coaxial Cable Type
RG213/U
Connector Type B
N-Type Plug
Jacket Colour
Black
Cable Length - Metric
15.2m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CC213 Series
Technical Docs (2)
Alternatives for CC213-50
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.264785
