Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC179B-10Copy
Manufacturer Standard Lead Time2 weeks
Order Code4398561
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY709.740 (CNY802.0062) |
| 5+ | CNY695.550 (CNY785.9715) |
| 10+ | CNY681.360 (CNY769.9368) |
| 25+ | CNY667.160 (CNY753.8908) |
| 50+ | CNY652.970 (CNY737.8561) |
| 100+ | CNY638.770 (CNY721.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY709.74 (CNY802.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC179B-10Copy
Manufacturer Standard Lead Time2 weeks
Order Code4398561
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG179/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG179/U
Connector Type B
BNC Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122
