Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174SB-5
Order Code4211841
Product RangeCC174SB Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.370 (CNY383.4881) |
| 5+ | CNY320.090 (CNY361.7017) |
| 10+ | CNY300.800 (CNY339.904) |
| 25+ | CNY282.000 (CNY318.660) |
| 50+ | CNY268.530 (CNY303.4389) |
| 100+ | CNY255.740 (CNY288.9862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.37 (CNY383.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174SB-5
Order Code4211841
Product RangeCC174SB Series
Technical Datasheet
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174SB Series
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
1.52m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CC174SB Series
Technical Docs (2)
Alternatives for CC174SB-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
