Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174SB-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211840
Product RangeCC174SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.040 (CNY383.1152) |
| 5+ | CNY324.870 (CNY367.1031) |
| 10+ | CNY310.700 (CNY351.091) |
| 25+ | CNY303.840 (CNY343.3392) |
| 50+ | CNY289.350 (CNY326.9655) |
| 100+ | CNY275.550 (CNY311.3715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.04 (CNY383.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174SB-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211840
Product RangeCC174SB Series
Technical Datasheet
Cable Length - Imperial2.5ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric762mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174SB Series
Technical Specifications
Cable Length - Imperial
2.5ft
Cable Length - Metric
762mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CC174SB Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC174SB-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030636
