Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174SB-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211839
Product RangeCC174SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY379.820 (CNY429.1966) |
| 5+ | CNY352.120 (CNY397.8956) |
| 10+ | CNY324.410 (CNY366.5833) |
| 25+ | CNY311.920 (CNY352.4696) |
| 50+ | CNY301.570 (CNY340.7741) |
| 100+ | CNY284.890 (CNY321.9257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY379.82 (CNY429.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174SB-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211839
Product RangeCC174SB Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174SB Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
3.05m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CC174SB Series
Technical Docs (2)
Alternatives for CC174SB-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328
