Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174SB-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211837
Product RangeCC174SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.510 (CNY391.5563) |
| 5+ | CNY339.580 (CNY383.7254) |
| 10+ | CNY332.650 (CNY375.8945) |
| 25+ | CNY325.720 (CNY368.0636) |
| 50+ | CNY318.790 (CNY360.2327) |
| 100+ | CNY311.860 (CNY352.4018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.51 (CNY391.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174SB-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211837
Product RangeCC174SB Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174SB Series
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CC174SB Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC174SB-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133
