Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174S-5HR2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4211834
Product RangeCC174S-HR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY614.680 (CNY694.5884) |
| 5+ | CNY602.390 (CNY680.7007) |
| 10+ | CNY590.100 (CNY666.813) |
| 25+ | CNY577.800 (CNY652.914) |
| 50+ | CNY565.510 (CNY639.0263) |
| 100+ | CNY553.220 (CNY625.1386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY614.68 (CNY694.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174S-5HR2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4211834
Product RangeCC174S-HR2 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174S-HR2 Series
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CC174S-HR2 Series
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC174S-5HR2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0694
