Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174S-5HRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211833
Product RangeCC174S-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.080 (CNY527.8004) |
| 5+ | CNY457.740 (CNY517.2462) |
| 10+ | CNY448.400 (CNY506.692) |
| 25+ | CNY439.060 (CNY496.1378) |
| 50+ | CNY429.720 (CNY485.5836) |
| 100+ | CNY420.380 (CNY475.0294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY467.08 (CNY527.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174S-5HRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211833
Product RangeCC174S-HR Series
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174S-HR Series
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Cable Length - Metric
1.5m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CC174S-HR Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC174S-5HR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
