Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174S-1.5HR2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4211826
Product RangeCC174S-HR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY622.680 (CNY703.6284) |
| 5+ | CNY610.230 (CNY689.5599) |
| 10+ | CNY597.780 (CNY675.4914) |
| 25+ | CNY585.320 (CNY661.4116) |
| 50+ | CNY572.870 (CNY647.3431) |
| 100+ | CNY560.420 (CNY633.2746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY622.68 (CNY703.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174S-1.5HR2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4211826
Product RangeCC174S-HR2 Series
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174S-HR2 Series
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Cable Length - Metric
457.2mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CC174S-HR2 Series
Cable Length - Imperial
1.5ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC174S-1.5HR2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
