Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174S-05HRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211824
Product RangeCC174S-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY468.810 (CNY529.7553) |
| 5+ | CNY459.440 (CNY519.1672) |
| 10+ | CNY450.060 (CNY508.5678) |
| 25+ | CNY440.690 (CNY497.9797) |
| 50+ | CNY431.310 (CNY487.3803) |
| 100+ | CNY421.930 (CNY476.7809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY468.81 (CNY529.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174S-05HRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211824
Product RangeCC174S-HR Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174S-HR Series
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CC174S-HR Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC174S-05HR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
