Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174RP-25Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211822
Product RangeCC174RP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.390 (CNY574.4807) |
| 5+ | CNY498.230 (CNY562.9999) |
| 10+ | CNY488.060 (CNY551.5078) |
| 25+ | CNY477.890 (CNY540.0157) |
| 50+ | CNY467.720 (CNY528.5236) |
| 100+ | CNY457.560 (CNY517.0428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.39 (CNY574.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174RP-25Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211822
Product RangeCC174RP Series
Technical Datasheet
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Coaxial Cable TypeRG174/U
Connector Type ASMA RP Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCC174RP Series
Technical Specifications
Cable Length - Imperial
25ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA RP Jack
Jacket Colour
Black
Cable Length - Metric
7.6m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CC174RP Series
Technical Docs (2)
Alternatives for CC174RP-25
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121563
