Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-7.5HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211815
Product RangeCC174-HR2 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.800 (CNY476.634) |
| 5+ | CNY413.370 (CNY467.1081) |
| 10+ | CNY404.930 (CNY457.5709) |
| 25+ | CNY396.500 (CNY448.045) |
| 50+ | CNY388.060 (CNY438.5078) |
| 100+ | CNY379.620 (CNY428.9706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY421.80 (CNY476.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-7.5HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211815
Product RangeCC174-HR2 Series
Technical Datasheet
Cable Length - Imperial7.5ft
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Metric2.28m
Coaxial Cable TypeRG174/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Right Angled Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174-HR2 Series
Technical Specifications
Cable Length - Imperial
7.5ft
Cable Length - Metric
2.28m
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC174-HR2 Series
Connector to Connector
90° BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG174/U
Connector Type B
BNC Right Angled Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083007
