Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-7.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211814
Product RangeCC174 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.680 (CNY258.4084) |
| 5+ | CNY219.110 (CNY247.5943) |
| 10+ | CNY209.540 (CNY236.7802) |
| 25+ | CNY204.570 (CNY231.1641) |
| 50+ | CNY194.820 (CNY220.1466) |
| 100+ | CNY185.520 (CNY209.6376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.68 (CNY258.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-7.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211814
Product RangeCC174 Series
Technical Datasheet
Cable Length - Imperial7.5ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric2.28m
Coaxial Cable TypeRG174/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174 Series
Technical Specifications
Cable Length - Imperial
7.5ft
Cable Length - Metric
2.28m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC174 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065635
