Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-4Copy
Order Code4211811
Product RangeCC174 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.410 (CNY167.7033) |
| 10+ | CNY145.450 (CNY164.3585) |
| 25+ | CNY144.870 (CNY163.7031) |
| 100+ | CNY144.280 (CNY163.0364) |
| 250+ | CNY143.690 (CNY162.3697) |
| 500+ | CNY136.840 (CNY154.6292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.41 (CNY167.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-4Copy
Order Code4211811
Product RangeCC174 Series
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG174/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174 Series
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
1.21m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC174 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266
