Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-25Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211805
Product RangeCC174 Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.150 (CNY316.5695) |
| 5+ | CNY277.350 (CNY313.4055) |
| 10+ | CNY274.540 (CNY310.2302) |
| 25+ | CNY271.040 (CNY306.2752) |
| 50+ | CNY267.540 (CNY302.3202) |
| 100+ | CNY264.040 (CNY298.3652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.15 (CNY316.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-25Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211805
Product RangeCC174 Series
Technical Datasheet
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Coaxial Cable TypeRG174/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174 Series
Technical Specifications
Cable Length - Imperial
25ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
7.62m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC174 Series
Technical Docs (2)
Alternatives for CC174-25
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127006
