Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-2Copy
Order Code4211802
Product RangeCC174 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.300 (CNY186.789) |
| 10+ | CNY151.520 (CNY171.2176) |
| 25+ | CNY150.270 (CNY169.8051) |
| 100+ | CNY149.020 (CNY168.3926) |
| 250+ | CNY139.700 (CNY157.861) |
| 500+ | CNY133.040 (CNY150.3352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.30 (CNY186.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-2Copy
Order Code4211802
Product RangeCC174 Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174 Series
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
RG174
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
609.6mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC174 Series
Technical Docs (2)
Alternatives for CC174-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555
