Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-2.5HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211804
Product RangeCC174-HR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.250 (CNY308.7725) |
| 5+ | CNY267.790 (CNY302.6027) |
| 10+ | CNY262.320 (CNY296.4216) |
| 25+ | CNY256.860 (CNY290.2518) |
| 50+ | CNY251.390 (CNY284.0707) |
| 100+ | CNY245.930 (CNY277.9009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.25 (CNY308.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-2.5HR2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211804
Product RangeCC174-HR2 Series
Technical Datasheet
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Coaxial Cable TypeRG174/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Right Angled Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174-HR2 Series
Technical Specifications
Connector to Connector
90° BNC Plug to 90° BNC Plug
Cable Length - Metric
762mm
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC174-HR2 Series
Cable Length - Imperial
2.5ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Right Angled Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
