Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAUALAL-5MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4212374
Product RangeCAUALAL Series
Your Part Number
5 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.920 (CNY369.4196) |
| 5+ | CNY312.470 (CNY353.0911) |
| 10+ | CNY298.010 (CNY336.7513) |
| 25+ | CNY279.360 (CNY315.6768) |
| 50+ | CNY266.040 (CNY300.6252) |
| 100+ | CNY253.350 (CNY286.2855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.92 (CNY369.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUALAL-5MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4212374
Product RangeCAUALAL Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUALAL Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CAUALAL Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for CAUALAL-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169927
