Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3HFAX-BLK-105M
Order Code3872999
Product RangeCAU3HFAX Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY977.310 (CNY1,104.3603) |
| 5+ | CNY957.770 (CNY1,082.2801) |
| 10+ | CNY938.220 (CNY1,060.1886) |
| 25+ | CNY918.680 (CNY1,038.1084) |
| 50+ | CNY899.130 (CNY1,016.0169) |
| 100+ | CNY879.580 (CNY993.9254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY977.31 (CNY1,104.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFAX-BLK-105M
Order Code3872999
Product RangeCAU3HFAX Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.5m
USB StandardUSB 3.0
Electronic Marking-
Product RangeCAU3HFAX Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
USB Standard
USB 3.0
Product Range
CAU3HFAX Series
Cable Length - Metric
1.5m
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3HFAX-BLK-105M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130637
