Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.060 (CNY1,139.1078) |
| 5+ | CNY987.900 (CNY1,116.327) |
| 10+ | CNY967.740 (CNY1,093.5462) |
| 25+ | CNY947.580 (CNY1,070.7654) |
| 50+ | CNY927.420 (CNY1,047.9846) |
| 100+ | CNY907.260 (CNY1,025.2038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,008.06 (CNY1,139.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFAA-BLK-2MCopy
Order Code3872683
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
USB StandardUSB 3.0
Cable Length - Metric2m
Electronic Marking-
Cable Length - Imperial6.6ft
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Jacket Colour
Black
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Cable Construction
UTP (Unshielded Twisted Pair)
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3HFAA-BLK-2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166925
