Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90UMB-1MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206401
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY782.760 (CNY884.5188) |
| 5+ | CNY767.110 (CNY866.8343) |
| 10+ | CNY751.450 (CNY849.1385) |
| 25+ | CNY735.800 (CNY831.454) |
| 50+ | CNY720.140 (CNY813.7582) |
| 100+ | CNY704.490 (CNY796.0737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY782.76 (CNY884.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90UMB-1MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206401
Technical Datasheet
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric1m
Electronic Marking-
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Electronic Marking
-
Cable Length - Metric
1m
Technical Docs (1)
Alternatives for CAU3HFA-90UMB-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091627
