Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90RMB-105MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4206388
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY946.400 (CNY1,069.432) |
| 5+ | CNY927.480 (CNY1,048.0524) |
| 10+ | CNY908.550 (CNY1,026.6615) |
| 25+ | CNY889.620 (CNY1,005.2706) |
| 50+ | CNY870.690 (CNY983.8797) |
| 100+ | CNY851.760 (CNY962.4888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY946.40 (CNY1,069.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90RMB-105MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4206388
Technical Datasheet
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Electronic Marking-
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3HFA-90RMB-105M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127008
