Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90RA-1MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206384
Product RangeCAU3HFA-90RA Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY759.160 (CNY857.8508) |
| 5+ | CNY743.980 (CNY840.6974) |
| 10+ | CNY728.800 (CNY823.544) |
| 25+ | CNY713.620 (CNY806.3906) |
| 50+ | CNY698.430 (CNY789.2259) |
| 100+ | CNY683.250 (CNY772.0725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY759.16 (CNY857.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90RA-1MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206384
Product RangeCAU3HFA-90RA Series
Technical Datasheet
Connector to ConnectorType A Plug to 90° Type A Plug
Cable Length - Metric1m
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU3HFA-90RA Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type A Plug
USB Standard
USB 3.0
Electronic Marking
-
Cable Length - Metric
1m
Jacket Colour
Black
Product Range
CAU3HFA-90RA Series
Technical Docs (1)
Alternatives for CAU3HFA-90RA-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092534
