Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90LMB-105MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206374
Product RangeCAU3HFA-90LMB Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY915.510 (CNY1,034.5263) |
| 5+ | CNY897.200 (CNY1,013.836) |
| 10+ | CNY878.890 (CNY993.1457) |
| 25+ | CNY860.580 (CNY972.4554) |
| 50+ | CNY842.270 (CNY951.7651) |
| 100+ | CNY823.960 (CNY931.0748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY915.51 (CNY1,034.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90LMB-105MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206374
Product RangeCAU3HFA-90LMB Series
Technical Datasheet
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric1.5m
USB StandardUSB 3.0
Product RangeCAU3HFA-90LMB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
USB Standard
USB 3.0
Cable Length - Metric
1.5m
Product Range
CAU3HFA-90LMB Series
Technical Docs (1)
Alternatives for CAU3HFA-90LMB-105M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127235
