Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90DMBV-2MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4206365
Product RangeCAU3HFA-90DMBV Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,069.330 (CNY1,208.3429) |
| 5+ | CNY1,047.950 (CNY1,184.1835) |
| 10+ | CNY1,026.560 (CNY1,160.0128) |
| 25+ | CNY1,005.180 (CNY1,135.8534) |
| 50+ | CNY983.790 (CNY1,111.6827) |
| 100+ | CNY962.400 (CNY1,087.512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,069.33 (CNY1,208.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90DMBV-2MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4206365
Product RangeCAU3HFA-90DMBV Series
Technical Datasheet
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric2m
Jacket ColourBlack
Product RangeCAU3HFA-90DMBV Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Jacket Colour
Black
Cable Length - Metric
2m
Product Range
CAU3HFA-90DMBV Series
Technical Docs (1)
Alternatives for CAU3HFA-90DMBV-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169646
